The DSS6NC52A102Q93A is a 1nF EMI filter from Murata with a radial package and lead-free termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The filter is rated for a maximum voltage of 100V and a maximum current of 6A. It is available in a tape and reel packaging with 2000 pieces per package.
Murata DSS6NC52A102Q93A technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Current Rating | 6A |
| Depth | 2.54mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 7A |
| RoHS Compliant | Yes |
| Series | DSS |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NC52A102Q93A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
