This Murata capacitor is a radial component with a capacitance of 150pF and a maximum operating voltage of 100V. It has a maximum current rating of 6A and is designed for through-hole mounting. The capacitor operates within a temperature range of -25°C to 85°C and is RoHS compliant. It is available in an ammo pack with 2000 units per package.
Murata DSS6NC52A151Q93A technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 10mm |
| Length | 8mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DSS |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NC52A151Q93A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.