Radial data line EMI/RFI filter, featuring a 6A current rating and 100V DC voltage rating. This component offers 150pF capacitance with a 20% tolerance, designed for through-hole mounting. Operating within a temperature range of -25°C to 85°C, it is RoHS compliant and VDE approved. The filter is packaged in an ammo pack for efficient handling.
Murata DSS6NC52A151U31A technical specifications.
| Approvals | VDE |
| Capacitance | 150pF |
| Package/Case | Radial |
| Current Rating | 6A |
| Depth | 2.54mm |
| Height | 10mm |
| Length | 8mm |
| Manufacturer Series | DSS6 |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Functions | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DSS |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
No datasheet is available for this part.
