
Data line filter with 1 function, designed for EMI/RFI suppression. Features a 6A current rating and 100V DC voltage rating. Operates across a frequency range of 90MHz to 1GHz, with a capacitance of 270pF and a maximum DC resistance of 270 Ohms. Housed in a radial, through-hole mount package measuring 8mm x 2.54mm x 10mm. RoHS compliant and lead-free.
Murata DSS6NC52A271Q55B technical specifications.
| Capacitance | 270pF |
| Package/Case | Radial |
| Current Rating | 6A |
| DC Resistance-Max | 270R |
| Depth | 2.54mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Frequency | 1GHz |
| Min Frequency | 90MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | DSS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NC52A271Q55B to view detailed technical specifications.
No datasheet is available for this part.
