EMI Filter LC-Circuit 6A 100VDC RDL Thru-Hole Bulk
Murata DSS6NC52A330Q56B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Capacitance | 33 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DSS6NC52A330Q56B to view detailed technical specifications.
No datasheet is available for this part.