
Radial leaded data line EMI/RFI filter, designed for through-hole mounting. Features a single function with a 100V DC voltage rating and a maximum current rating of 6A. Capacitance is 470pF with a 20% tolerance. Operating temperature range is -25°C to 85°C. This lead-free, RoHS compliant component is supplied in an ammo pack.
Sign in to ask questions about the Murata DSS6NC52A471Q91A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DSS6NC52A471Q91A technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Current | 6A |
| Current Rating | 6A |
| Depth | 2.54mm |
| ESD Protection | No |
| Height | 0.394inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSS6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NC52A471Q91A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
