
This Murata capacitor features a radial package with a capacitance of 470pF and a maximum operating temperature of 85°C. It has a maximum voltage rating of 100V and a maximum current rating of 6A. The capacitor is designed for through hole mounting and is available in bulk packaging with 250 units per package. It is RoHS compliant and not radiation hardened.
Murata DSS6NC52A471T51B technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 10mm |
| Length | 8mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DSS |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NC52A471T51B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
