
Radial data line filter with 2.2nF capacitance and 6A maximum current rating. Features a 100V voltage rating and operates across a -25°C to 85°C temperature range. This through-hole component has a 2.54mm depth, 8mm length, and 0.1 inch width, with radial termination. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Murata DSS6NE32A222Q55B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DSS6NE32A222Q55B technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Current | 6A |
| Depth | 2.54mm |
| ESD Protection | No |
| Height | 0.394inch |
| Length | 8mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSS6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NE32A222Q55B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.