
Radial data line filter, 1 function, 100V DC rated voltage, 6A maximum DC current. Features 2.2nF capacitance with 80% tolerance. Operates from -25°C to 85°C, housed in a radial package for through-hole mounting. RoHS compliant.
Sign in to ask questions about the Murata DSS6NE52A222Q93A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DSS6NE52A222Q93A technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Current | 6A |
| Current Rating | 6A |
| Depth | 2.54mm |
| ESD Protection | No |
| Height | 0.394inch |
| Length | 8mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSS6 |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NE52A222Q93A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
