
Radial data line filter with 1 function, rated for 6A DC current and 100V DC voltage. Features 2.2nF capacitance with 80% tolerance. Operates from -25°C to 85°C and is VDE approved. Packaged in an ammo pack for through-hole mounting.
Sign in to ask questions about the Murata DSS6NE52A222U31A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DSS6NE52A222U31A technical specifications.
| Approvals | VDE |
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Current Rating | 6A |
| Depth | 2.54mm |
| Height | 10mm |
| Length | 8mm |
| Manufacturer Series | DSS6 |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Functions | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | DSS |
| Termination | Radial |
| Tolerance | 80% |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NE52A222U31A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
