
Board mount EMI/RFI filter featuring an LC circuit design. This through-hole component offers a 6A current rating and a 100V DC voltage rating. It has a capacitance of 10nF with a 30% tolerance. The radial package measures 8mm in diameter and 8mm in length, with a depth of 2.54mm and a height of 0.394 inches. Operating temperature range is -25°C to 85°C.
Sign in to ask questions about the Murata DSS6NZ82A103Q91A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DSS6NZ82A103Q91A technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Current | 6A |
| Current Rating | 6A |
| Depth | 2.54mm |
| Diameter | 8mm |
| ESD Protection | No |
| Height | 0.394inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSS6 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NZ82A103Q91A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
