
Radial data line filter for EMI/RFI suppression, featuring 1 channel and a 100V DC voltage rating. This through-hole component handles up to 6A maximum DC current and offers a capacitance of 10nF with a 30% tolerance. Designed for operation between -25°C and 85°C, it is RoHS compliant and packaged in an ammo pack.
Sign in to ask questions about the Murata DSS6NZ82A103Q93A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DSS6NZ82A103Q93A technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Current | 6A |
| Current Rating | 6A |
| Depth | 2.54mm |
| ESD Protection | No |
| Height | 0.394inch |
| Length | 8mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSS6 |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS6NZ82A103Q93A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
