Board mount EMI filter featuring an LC circuit design with a 2.2nF capacitance and 20% tolerance. Rated for 100VAC/100VDC with a maximum current rating of 7A. This through-hole component utilizes radial termination and has a maximum operating temperature of 85°C. The filter is packaged in bulk with a radial package type.
Murata DSS9NB32A222Q55B technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Current | 6A |
| Depth | 7.5mm |
| ESD Protection | No |
| Height | 0.413inch |
| Length | 0.472inch |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | EMIFIL®, DSS9N |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS9NB32A222Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.