
The EMIFIL DSS9NC52A220Q55B is a 22pF filter from Murata with a radial package and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The filter is rated for a maximum voltage of 100V and a maximum current of 7A. It is available in bulk packaging with 200 pieces per package.
Murata DSS9NC52A220Q55B technical specifications.
| Capacitance | 22pF |
| Package/Case | Radial |
| Depth | 7.5mm |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EMIFIL®, DSS9 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 12mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata DSS9NC52A220Q55B to view detailed technical specifications.
No datasheet is available for this part.