EMI Filter LC-Circuit 7A 100VDC RDL Thru-Hole Bulk
Murata DSS9NC52A222Q56B technical specifications.
| Circuit Technology | LC-Circuit |
| Max Current Rating | 7A |
| Max Voltage Rating | 100VDC |
| Termination Style | Radial |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata DSS9NC52A222Q56B to view detailed technical specifications.
No datasheet is available for this part.