Board mount EMI/RFI filter featuring an LC circuit design. This through-hole component offers a 22nF capacitance with a 20% tolerance and a 50V DC voltage rating. Rated for a maximum DC current of 7A, it operates within a temperature range of -25°C to 85°C. The radial termination and unshielded construction are housed in a 12mm x 12mm x 7.5mm package.
Murata DSS9ND31H223Q55B technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Current | 6A |
| Depth | 7.5mm |
| ESD Protection | No |
| Height | 0.413inch |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSS9N |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS9ND31H223Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.