
Board mount EMI filter featuring an LC circuit design. This through-hole component offers a 7A maximum DC current rating and a 50V DC rated voltage. It has a capacitance of 22nF with a 50% tolerance. The filter operates within a temperature range of -25°C to 85°C and measures 12mm in length and width, with a 7.5mm height and depth. RoHS compliant and supplied in bulk packaging.
Murata DSS9NT31H223Q55B technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Current | 6A |
| Depth | 7.5mm |
| ESD Protection | No |
| Height | 7.5mm |
| Length | 12mm |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DSS9 |
| Termination | Radial |
| Tolerance | 50% |
| DC Rated Voltage | 50V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DSS9NT31H223Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
