The DST6NC51H222Q55B is a 2.2nF EMI filter from Murata with a rated voltage of 50V and a maximum DC current of 6A. It is designed for through hole mounting and has a height of 15.5mm and a width of 4mm. The filter operates within a temperature range of -25°C to 85°C and is available in bulk packaging with 200 pieces per package. The DST series from Murata offers a range of EMI filters for various applications.
Murata DST6NC51H222Q55B technical specifications.
| Capacitance | 2.2nF |
| Height | 15.5mm |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | DST |
| Termination | Radial |
| Tolerance | 22% |
| DC Rated Voltage | 50V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DST6NC51H222Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.