EMI Filter LC-Circuit 6A 250VDC RDL Thru-Hole Automotive Bulk
Murata DST9HB32E220Q50B technical specifications.
| Circuit Technology | LC-Circuit |
| Max Current Rating | 6A |
| Max Voltage Rating | 250VDC |
| Termination Style | Radial |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.