
The DST9HB32E222Q50B is a 2.2nF radial capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for use in EMI/RFI filter applications and has a maximum voltage rating of 250V. The capacitor is available in a radial package with a termination of radial and a tolerance of 20%. It is RoHS compliant and available in a bulk packaging quantity of 250.
Sign in to ask questions about the Murata DST9HB32E222Q50B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DST9HB32E222Q50B technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 4mm |
| Height | 15.5mm |
| Length | 9.5mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | DST |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DST9HB32E222Q50B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
