
Board mount EMI/RFI filter featuring an LC-circuit design. This through-hole component offers a 7A maximum DC current rating and a 50V DC rated voltage. With a capacitance of 22nF and a tolerance of 50%, it operates within a temperature range of -25°C to 85°C. The radial termination and compact dimensions (9.5mm L x 4mm W x 15.5mm H) facilitate easy board integration.
Sign in to ask questions about the Murata DST9NC51H223Q55B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DST9NC51H223Q55B technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Current Rating | 7A |
| Depth | 4mm |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 7A |
| RoHS Compliant | Yes |
| Series | DST |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 50% |
| DC Rated Voltage | 50V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DST9NC51H223Q55B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
