The Murata DST9ND31H223Q55B is a 22nF EMI filter with a radial package and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The filter is RoHS compliant and has a DC rated voltage of 50V. It can handle a maximum DC current of 7A and has a tolerance of 30%.
Murata DST9ND31H223Q55B technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Current | 7A |
| ESD Protection | No |
| Height | 0.61inch |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DST9N |
| Termination | Radial |
| Tolerance | 30% |
| DC Rated Voltage | 50V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DST9ND31H223Q55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.