
Dual output DC/DC converter featuring 5V at 2.65A and 3.3V at 3A, with a nominal 12V input. This isolated power supply offers 1.5kV isolation voltage and a maximum output power of 15W. Operating across a wide temperature range of -40°C to 100°C, it is housed in a DIP package with dimensions of 50.8mm x 25.4mm x 11.43mm. Input voltage range is 10V to 18V, and the unit is RoHS compliant.
Murata DWR-5/2.65-3.3/3-D12-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.65A |
| Current - Output 2 | 3A |
| Depth | 25.4mm |
| Height | 11.43mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Current | 2.65A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DWR-5/2.65-3.3/3-D12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
