
Board mount DC-DC converter, 10.395W, featuring dual regulated outputs of 5V at 2.65A and 3.3V at 3A. This hybrid power supply module offers 1.5kV isolation, 85% efficiency, and protection features including UVLO, OCP, OTP, and SCP. Operating within an input voltage range of 18V to 36V DC with a nominal input of 24V, it supports a wide temperature range from -40°C to 100°C. The module is housed in a DIP package with through-hole mounting and is RoHS compliant.
Murata DWR-5/2.65-3.3/3-D24-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.65A |
| Current - Output 2 | 3A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 11.43mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 23W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Current | 2.65A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DWR (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DWR-5/2.65-3.3/3-D24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
