Murata DWR-5/2.65-3.3/3-D48-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.65A |
| Current - Output 2 | 3A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 13W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata DWR-5/2.65-3.3/3-D48-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
