Murata DXP18CN7515TL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 870MHz |
| Insertion Loss | 1.5dB |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DXP18CN7515TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.