Inductor Unshielded Wirewound 163nH 100MHz 120Q-Factor Pin
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.163uH |
| Inductance Test Frequency | 100MHz |
| Minimum Quality Factor | 120 |
| Lead Style | Pin |
| Product Length | 10.4mm |
| Product Depth | 10.4mm |
| Height | 17.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |