Ind Molded 2.5uH 100MHZ 110 Radial
Murata E528SN-100060 technical specifications.
| Protection Style | Molded |
| Inductance | 2.5uH |
| Inductance Test Frequency | 100MHz |
| Minimum Quality Factor | 110 |
| Lead Style | Radial |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.