Inductor Molded/Unshielded Wirewound 4.5uH 100MHz 120Q-Factor Aluminum Pin
Murata E528SN-100062 technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Aluminum |
| Inductance | 4.5uH |
| Inductance Test Frequency | 100MHz |
| Minimum Quality Factor | 120 |
| Lead Style | Pin |
| Product Length | 7.5mm |
| Product Depth | 7.5mm |
| Height | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.