
220µF, 2VDC polymer aluminum electrolytic capacitor with 20% tolerance. Features 9mΩ ESR, 3A ripple current, and low leakage current of 44µA. Surface mountable in a 7.3 x 4.3 x 1.9mm package, operating from -40°C to 105°C. RoHS compliant and lead-free.
Sign in to ask questions about the Murata ECASD40D227M009K00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata ECASD40D227M009K00 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 1.9mm |
| Height - Seated (Max) | 0.075inch |
| Lead Free | Lead Free |
| Leakage Current | 44uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.009R |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | ECAS |
| Termination | SMD/SMT |
| Thickness | 1.9mm |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ECASD40D227M009K00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
