Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 10% +Tol, 35% -Tol, 330uF, Surface Mount, 2917, CHIP
Murata ECASD40D337Y009KA0 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.