
Aluminum Polymer Capacitor, 150µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a low 16mΩ ESR and 2.1A ripple current capability. Surface mountable with a 7.3mm x 4.3mm x 1.9mm (2917/7343) package. Operates from -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Murata ECASD40G157M016K00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata ECASD40G157M016K00 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 1.9mm |
| Height - Seated (Max) | 0.075inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.016R |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | ECAS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ECASD40G157M016K00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
