
Polymer aluminum electrolytic capacitor, 68µF capacitance, 4V DC voltage rating, and 20% tolerance. Features low 20mΩ ESR and 1.9A ripple current capability. Surface mountable in a 7343 metric (2917 imperial) case with dimensions of 7.3mm (L) x 4.3mm (D) x 1.9mm (H). Operates from -40°C to 105°C, RoHS compliant, and supplied on tape and reel.
Murata ECASD40G686M020K00 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 1.9mm |
| Height - Seated (Max) | 0.075inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.02R |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | ECAS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ECASD40G686M020K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
