
10µF, 6.3V surface mount ceramic capacitor with 20% tolerance. Features 55mΩ ESR and 1A ripple current. Encased in a 2917 (7343 metric) package with dimensions of 7.3mm length, 4.3mm depth, and 1.9mm height. Operates from -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Murata ECASD40J106M055K00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata ECASD40J106M055K00 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 1.9mm |
| Height - Seated (Max) | 0.075inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.055R |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | ECAS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ECASD40J106M055K00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.