
15µF, 16VDC polymer aluminum electrolytic capacitor for surface mount applications. Features 20% capacitance tolerance, 40mΩ ESR, and 1A ripple current. Constructed with SMD/SMT termination in a 7343 metric case size, measuring 7.3mm x 4.3mm x 1.9mm. Operates across a -40°C to 105°C temperature range. Lead-free and RoHS compliant.
Sign in to ask questions about the Murata ECASD41C156M040K00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata ECASD41C156M040K00 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 1.9mm |
| Height - Seated (Max) | 0.075inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.04R |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | ECAS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ECASD41C156M040K00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
