Polarized aluminum electrolytic capacitor with solid polymer construction. Features 33µF capacitance and a 25V DC rated voltage. Operating temperature range spans from -40°C to 105°C. Surface mount package with dimensions of 7.3mm length, 4.3mm width, and 1.9mm height. Two terminals for connection.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |