
Aluminum Polymer Capacitor, 180µF capacitance, 4V DC voltage rating, and 20% tolerance. Features low 12mΩ ESR and 2.5A ripple current capability. Surface mountable with dimensions of 7.3mm (L) x 4.3mm (D) x 2.8mm (H). Operates from -40°C to 105°C, supplied on tape and reel.
Sign in to ask questions about the Murata ECASD60G187M012K00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata ECASD60G187M012K00 technical specifications.
| Capacitance | 180uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.012R |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | ECAS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ECASD60G187M012K00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.