Surface mount aluminum electrolytic capacitor featuring 22µF capacitance and 16V DC rating. This polarized component offers 20% tolerance and a low 30mΩ ESR. Designed for high reliability, it operates from -40°C to 105°C and supports a ripple current of 1.6A. The 2917 (7343 metric) case size ensures compact integration, with a flat construction and SMD/SMT termination. Halogen-free and RoHS compliant.
Sign in to ask questions about the Murata ECASD61C226M030K00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata ECASD61C226M030K00 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.03R |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | ECAS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ECASD61C226M030K00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.