
Polymer aluminum electrolytic capacitor, 56µF capacitance, 12.5V DC voltage rating, and 20% tolerance. Features low 0.02 Ohm ESR and 2000mA ripple current capability. Surface mount component with dimensions of 7.3mm (L) x 4.3mm (D) x 4.2mm (H). Operates across a temperature range of -40°C to 105°C, supplied on tape and reel.
Murata ECASD91B566M020K00 technical specifications.
| Capacitance | 56uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.02R |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | ECAS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 12.5V |
| DC Rated Voltage | 12.5V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ECASD91B566M020K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.