
The EMH-54/3-Q48N-C is a half-brick DC/DC converter from Murata. It features a 9-pin package with a half-brick case and is designed for through-hole mounting. The converter operates over a temperature range of -40°C to 85°C and provides a maximum output power of 162W. It has a minimum input voltage of 18V and a maximum output current of 3A. The device is isolated and meets the requirements for a minimum isolation voltage of 2250VDC.
Checking distributor stock and pricing after the page loads.
| Package Family Name | Brick |
| Package/Case | Half-Brick |
| Package Description | Half Brick Package |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 60.96 |
| Package Width (mm) | 58.42 |
| Seated Plane Height (mm) | 10.92 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 54V |
| Maximum Input Voltage | 72V |
| Maximum Output Power | 162W |
| Minimum Isolation Voltage | 2250VDC(Max) |
| Maximum Output Current | 3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |