
The EMH-54/3-Q48NB-C is a half-brick DC/DC converter from Murata, featuring a 9-pin through hole package and isolated design. It operates within a temperature range of -40°C to 85°C and provides a maximum output power of 162W. The converter has a minimum input voltage of 18V and a maximum input voltage of 72V, with an output voltage of 54V. It is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata EMH-54/3-Q48NB-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | Brick |
| Package/Case | Half-Brick |
| Package Description | Half Brick Package |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 61 |
| Package Width (mm) | 58.4 |
| Package Height (mm) | 11.94(Min) |
| Seated Plane Height (mm) | 12.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 54V |
| Maximum Input Voltage | 72V |
| Maximum Output Power | 162W |
| Minimum Isolation Voltage | 2250VDC(Max) |
| Maximum Output Current | 3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata EMH-54/3-Q48NB-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.