This commercial extended 4-terminal IC from Murata features a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -5 degrees Celsius. It has a supply voltage range of 2.7V to 5.5V. The IC has a dual terminal position and is available in a commercial extended temperature grade. It is a single-function device with 4 terminals.
Sign in to ask questions about the Murata ENC-03J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata ENC-03J technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 4 |
| Min Operating Temperature | -5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata ENC-03J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.