Murata's ERB1885C2D101JDX5D is a 100pF ceramic capacitor with a 200V voltage rating and 5% tolerance. It features a C0G dielectric material and a 0603 package type. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata ERB1885C2D101JDX5D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Murata ERB1885C2D101JDX5D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.