The ERB21B5C2E180GDX1L is a 18pF ceramic capacitor with a C0G dielectric and a 250V voltage rating. It has a 2% tolerance and is available in a 0805 package type. The capacitor is surface mountable and is suitable for use in a variety of applications, including those requiring high reliability and stability. It has an operating temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Murata ERB21B5C2E180GDX1L technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ERB |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 2% |
| Voltage Rating | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.