
The ERB21B5C2E270GDX1L is a multilayer ceramic capacitor from Murata with a capacitance of 27pF and a voltage rating of 250V. It has a tolerance of 2% and is available in the 0805 package type. The capacitor is constructed with a flat construction and has a dielectric of C0G. It is designed for surface mount applications and is packaged in tape and reel. The operating temperature range of the capacitor is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Murata ERB21B5C2E270GDX1L technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ERB |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 2% |
| Voltage Rating | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.
