The ERB21B5C2E3R3WDX1L is a ceramic chip capacitor from Murata with a capacitance of 3.3pF and a voltage rating of 250VDC. It has a tolerance of 0.05pF and a dielectric of C0G. The capacitor is constructed in a flat style and has a case style of ceramic chip. It is suitable for microwave applications and has a size of 2mm x 1.25mm x 1.25mm. The operating temperature range is -55C to 125C.
Checking distributor stock and pricing after the page loads.
Murata ERB21B5C2E3R3WDX1L technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 1.25 |
| Number of Terminals | 2 |
| Size (mm) | 2 X 1.25 X 1.25 |
| Capacitance | 3.3pF |
| Voltage | 250VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.