The ERB21B5C2E3R6BDX1L is a multilayer ceramic capacitor from Murata with a capacitance of 3.6pF and a voltage rating of 250V. It is constructed with a C0G dielectric and has a surface mount termination. The capacitor is available in a 0805 package type and is suitable for use in applications where high frequency and low loss are required. The ERB21B5C2E3R6BDX1L operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Murata ERB21B5C2E3R6BDX1L technical specifications.
| Capacitance | 3.6pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ERB |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Voltage Rating | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.