
The ERB21B5C2E430JDX1L is a 43pF ceramic capacitor with a voltage rating of 250V and a tolerance of 5%. It is constructed with a C0G dielectric and has a flat construction. The capacitor is available in a 0805 package type and is surface mountable. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The ERB21B5C2E430JDX1L is RoHS compliant and is available in a tape and reel packaging with a quantity of 3000.
Checking distributor stock and pricing after the page loads.
Murata ERB21B5C2E430JDX1L technical specifications.
| Capacitance | 43pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ERB |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.