
The Murata ERB21B5C2E4R3BDX1L is a 0805 surface mount ceramic capacitor with a capacitance of 4.3pF and a voltage rating of 250V. It has a temperature range of -55°C to 125°C and is packaged in tape and reel. This component is RoHS compliant and constructed with a flat, C0G dielectric material. Its dimensions are 2mm in length, 1.25mm in height, and 0.053inch in thickness.
Checking distributor stock and pricing after the page loads.
Murata ERB21B5C2E4R3BDX1L technical specifications.
| Capacitance | 4.3pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ERB |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Voltage Rating | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.