The ERB21B5C2E6R8CDX1L is a multilayer ceramic capacitor with a capacitance of 6.8pF and a voltage rating of 250V. It has a package type of 0805 and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and is supplied on tape and reel in quantities of one.
Murata ERB21B5C2E6R8CDX1L technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ERB |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Voltage Rating | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ERB21B5C2E6R8CDX1L to view detailed technical specifications.
No datasheet is available for this part.